MC33167
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED

Overview of MC33167 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC33167 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 66W7640
Newark Fuse, Ptc Reset, Radial, 30V, 8A, Thermistor Mounting:Through Hole, Product Range:Mc33 Series, Holding Current:8A, Tripping Current:16A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Multicomp Pro MC33167 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 91
  • 1 $0.6780
  • 250 $0.6090
  • 500 $0.5420
  • 1,000 $0.4890
  • 5,000 $0.3360
$0.3360 / $0.6780 Buy Now
DISTI # 06R3414
Newark Fuse, Ptc Reset, 30V, 8A, Radial, Product Range:Mc33 Series, Voltage Rating:30Vdc, Holding Current:8A, Tripping Current:16A, Time To Trip:18.8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Multicomp Pro MC33167 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MC33167 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33167 by SPC Multicomp

MC33167
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
FLAME PROOF, MINIMUM RESISTANCE IS 0.005 OHMS
Construction
RECTANGULAR
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
29.2 mm
Package Length
21.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3 mm
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. MC33167
    SPC Multicomp
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33167 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33167 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC33167 would you like to use for your alert(s)?
  • Please alert me when MC33167 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33167 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33167 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33167 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33167.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33167 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: