Datasheets
MC33179DR2G by:

Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL

Part Details for MC33179DR2G by onsemi

Overview of MC33179DR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC33179DR2G

Part # Distributor Description Stock Price Buy
DISTI # 50AC6001
Newark Op-Amp, 5Mhz, 2V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi MC33179DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 8768
  • 1 $1.0600
  • 10 $0.8880
  • 25 $0.7960
  • 50 $0.7040
  • 100 $0.6120
  • 250 $0.5960
  • 500 $0.5790
$0.5790 / $1.0600 Buy Now
DISTI # 98H0687
Newark Op Amp, 5Mhz, 2V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Power, Rail To Rail:-, Input Bias Current:100Na Rohs Compliant: Yes |Onsemi MC33179DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6550
  • 1 $1.0600
  • 10 $0.8880
  • 25 $0.7960
  • 50 $0.7040
  • 100 $0.6120
  • 250 $0.5960
  • 500 $0.5790
$0.5790 / $1.0600 Buy Now
DISTI # 29X6051
Newark Op Amp, Quad, 5Mhz, 2V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Power, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi MC33179DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5270
  • 3,000 $0.5060
  • 6,000 $0.4600
  • 12,000 $0.4140
  • 18,000 $0.3980
  • 30,000 $0.3890
$0.3890 / $0.5270 Buy Now
DISTI # MC33179DR2G
Avnet Americas OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33179DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 5000
  • 2,500 $0.2510
  • 5,000 $0.2442
  • 10,000 $0.2374
  • 15,000 $0.2307
  • 20,000 $0.2239
  • 25,000 $0.2171
  • 250,000 $0.2103
$0.2103 / $0.2510 Buy Now
DISTI # 50AC6001
Avnet Americas OP Amp Quad GP ±18V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AC6001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack 8768 Partner Stock
  • 1 $1.0600
  • 10 $0.9480
  • 25 $0.9010
  • 50 $0.7960
  • 100 $0.6910
$0.6910 / $1.0600 Buy Now
DISTI # 70340025
RS Op Amplifier Quad Low Noise SOIC14 | ON Semiconductor MC33179DR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.0300
  • 50 $0.9800
  • 250 $0.9300
  • 500 $0.8800
$0.8800 / $1.0300 RFQ
Bristol Electronics   34
RFQ
DISTI # MC33179DR2G
TME IC: operational amplifier, 5MHz, Ch: 4, SO14, ±2÷18VDC,4÷36VDC Min Qty: 1 2200
  • 1 $1.0280
  • 5 $0.7740
  • 25 $0.6840
  • 100 $0.6140
  • 500 $0.5730
$0.5730 / $1.0280 Buy Now
DISTI # MC33179DR2G
Avnet Asia OP Amp Quad GP ±18V 14-Pin SOIC T/R (Alt: MC33179DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days 0
  • 2,500 $0.3267
  • 5,000 $0.3253
  • 7,500 $0.3240
  • 12,500 $0.3060
  • 25,000 $0.2925
  • 62,500 $0.2837
  • 125,000 $0.2750
$0.2750 / $0.3267 Buy Now
DISTI # MC33179DR2G
Avnet Silica OP Amp Quad GP �18V 14-Pin SOIC T/R (Alt: MC33179DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED IC OPAMP GP 4 CIRCUIT 14SOIC 2655
  • 1 $0.4653
  • 10 $0.3794
  • 100 $0.2949
  • 500 $0.2698
  • 1,000 $0.2564
$0.2564 / $0.4653 Buy Now
DISTI # MC33179DR2G
EBV Elektronik OP Amp Quad GP �18V 14-Pin SOIC T/R (Alt: MC33179DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 2500
  • 1 $0.3400
$0.3400 RFQ
Sense Electronic Company Limited SOP14 12500
RFQ
Win Source Electronics IC OPAMP GP 5MHZ 14SOIC 220300
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

Part Details for MC33179DR2G

MC33179DR2G CAD Models

MC33179DR2G Part Data Attributes

MC33179DR2G onsemi
Buy Now Datasheet
Compare Parts:
MC33179DR2G onsemi Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOIC-14 NB
Package Description SOIC-14
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 20 Weeks, 4 Days
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.6 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1.2 V/us
Slew Rate-Nom 2 V/us
Supply Current-Max 2.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 3000
Voltage Gain-Min 25000
Width 3.9 mm

Alternate Parts for MC33179DR2G

This table gives cross-reference parts and alternative options found for MC33179DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33179DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS514IDT Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics MC33179DR2G vs TS514IDT
MC33079D Low-noise op-amps STMicroelectronics MC33179DR2G vs MC33079D
TS514AIDT Low noise & distortion (8nV/sqrtHz & 0.03%) STMicroelectronics MC33179DR2G vs TS514AIDT

MC33179DR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33179DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33179DR2G by onsemi

  • Please alert me when MC33179DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33179DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33179DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33179DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33179DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33179DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: