Part Details for MC33180 by SPC Multicomp
Overview of MC33180 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3427
|
Newark | Fuse, Ptc Reset, 90V, 1.35A, Radial, Product Range:Mc33 Series, Voltage Rating:90Vdc, Holding Current:1.35A, Tripping Current:2.7A, Time To Trip:9.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:14.5Mm Rohs Compliant: Yes |Multicomp Pro MC33180 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1800738
|
Farnell | FUSE, PTC RESET, RADIAL, 90V, 1.35A RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.1753 / $0.3920 | Buy Now |
Part Details for MC33180
MC33180 CAD Models
MC33180 Part Data Attributes:
|
MC33180
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33180
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.12 OHMS | |
Construction | DISK PACKAGE | |
Lead Diameter | 0.81 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.6 mm | |
Package Length | 14.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |