-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1189
|
Newark | Ldo Voltage Regulator, 5V, 0.3A, Sot-223-4, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:13V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Onsemi MC33275ST-5.0T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3745 |
|
$0.4640 / $0.8320 | Buy Now |
DISTI #
29X6056
|
Newark | Ldo Voltage Regulator, Fixed, 5V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:13V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:260Mv, Msl:- Rohs Compliant: Yes |Onsemi MC33275ST-5.0T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3910 | Buy Now |
DISTI #
MC33275ST-5.0T3GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
51667 In Stock |
|
$0.2908 / $0.8800 | Buy Now |
DISTI #
MC33275ST-5.0T3G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MC33275ST-5.0T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1675 / $0.1875 | Buy Now |
DISTI #
45J1189
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 45J1189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 3745 Partner Stock |
|
$0.4880 / $0.9150 | Buy Now |
DISTI #
863-MC33275ST-5.0T3G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 300mA RoHS: Compliant | 25000 |
|
$0.2880 / $0.8200 | Buy Now |
DISTI #
V72:2272_07311293
|
Arrow Electronics | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2238 Container: Cut Strips | Americas - 28 |
|
$0.2982 / $0.4858 | Buy Now |
|
Future Electronics | MC33275 Series 5 V 300 mA Fixed Output Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
DISTI #
63496901
|
Verical | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 20 Package Multiple: 1 Date Code: 2238 | Americas - 28 |
|
$0.2982 / $0.4335 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33275ST-5.0T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275ST-5.0T3G
onsemi
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |