Part Details for MC33375ST-2.5T3 by onsemi
Overview of MC33375ST-2.5T3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33375ST-2.5T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4487
|
Newark | Mc33375St-2.5T3, Shift Registers |Onsemi MC33375ST-2.5T3 Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, PDSO4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99986 |
|
$0.2128 / $0.2503 | Buy Now |
DISTI #
4194250
|
Farnell | MC33375ST-2.5T3, SHIFT REGISTERS RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 99986 |
|
$0.2467 | Buy Now |
Part Details for MC33375ST-2.5T3
MC33375ST-2.5T3 CAD Models
MC33375ST-2.5T3 Part Data Attributes:
|
MC33375ST-2.5T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33375ST-2.5T3
onsemi
2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261 | |
Package Description | TO-261, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MC33375ST-2.5T3
This table gives cross-reference parts and alternative options found for MC33375ST-2.5T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33375ST-2.5T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33375ST-2.5T3G | LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 2.5 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | MC33375ST-2.5T3 vs MC33375ST-2.5T3G |