Part Details for MC33460SQ-09ATR by onsemi
Overview of MC33460SQ-09ATR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33460SQ-09ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4489
|
Newark | Mc33460Sq-09Atr, Motor Driver Ic |Onsemi MC33460SQ-09ATR Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-MC33460SQ-09ATR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3120 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +0.9VV, CMOS, PDSO4 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3120 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4185904
|
Farnell | MC33460SQ-09ATR, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 3120 |
|
$0.1585 | Buy Now |
Part Details for MC33460SQ-09ATR
MC33460SQ-09ATR CAD Models
MC33460SQ-09ATR Part Data Attributes
|
MC33460SQ-09ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33460SQ-09ATR
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Width | 1.3 mm |