Part Details for MC33461SQ-32CTR by onsemi
Overview of MC33461SQ-32CTR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK10232CTR | Texas Instruments | Dual Channel XAUI-to-10GBASE-KR Backplane Transceiver with Crosspoint Switch 144-FCBGA -40 to 85 |
Price & Stock for MC33461SQ-32CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4492
|
Newark | Mc33461Sq-32Ctr, Motor Driver Ic |Onsemi MC33461SQ-32CTR RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
DISTI #
2156-MC33461SQ-32CTR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
MC33461SQ-32CTR
|
Avnet Americas | - Tape and Reel (Alt: MC33461SQ-32CTR) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.2VV, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC33461SQ-32CTR
MC33461SQ-32CTR CAD Models
MC33461SQ-32CTR Part Data Attributes
|
MC33461SQ-32CTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33461SQ-32CTR
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.2V | |
Width | 1.3 mm |