Part Details for MC33464H-20CT1 by onsemi
Overview of MC33464H-20CT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33464H-20CT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33464H-20CT1
|
Avnet Americas | - Bulk (Alt: MC33464H-20CT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2VV, CMOS, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC33464H-20CT1
MC33464H-20CT1 CAD Models
MC33464H-20CT1 Part Data Attributes
|
MC33464H-20CT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33464H-20CT1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2V | |
Width | 2.5 mm |
Alternate Parts for MC33464H-20CT1
This table gives cross-reference parts and alternative options found for MC33464H-20CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464H-20CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH5VT20CA-T2 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, POWER, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC33464H-20CT1 vs RH5VT20CA-T2 |