Part Details for MC33464H-27AT1 by onsemi
Overview of MC33464H-27AT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5043S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X4043S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X5323S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Price & Stock for MC33464H-27AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4495
|
Newark | Mc33464H-27At1, Motor Driver Ic |Onsemi MC33464H-27AT1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-MC33464H-27AT1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
MC33464H-27AT1
|
Avnet Americas | - Bulk (Alt: MC33464H-27AT1) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC33464H-27AT1
MC33464H-27AT1 CAD Models
MC33464H-27AT1 Part Data Attributes
|
MC33464H-27AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33464H-27AT1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.7V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.7V | |
Width | 2.5 mm |
Alternate Parts for MC33464H-27AT1
This table gives cross-reference parts and alternative options found for MC33464H-27AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464H-27AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33464H-27AT1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN | Rochester Electronics LLC | MC33464H-27AT1 vs MC33464H-27AT1 |