Part Details for MC33464N-45ATR by Motorola Semiconductor Products
Overview of MC33464N-45ATR by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC545ATR | Analog Devices | GaAs MMIC SPDT Switch, DC - 3 |
Price & Stock for MC33464N-45ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2942 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 47443 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 2353 |
|
$0.8250 / $3.0000 | Buy Now |
Part Details for MC33464N-45ATR
MC33464N-45ATR CAD Models
MC33464N-45ATR Part Data Attributes
|
MC33464N-45ATR
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33464N-45ATR
Motorola Semiconductor Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |