Part Details for MC33465N-27CTR by onsemi
Overview of MC33465N-27CTR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC33465N-27CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4505
|
Newark | Mc33465N-27Ctr, Motor Driver Ic |Onsemi MC33465N-27CTR RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-MC33465N-27CTR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2814 In Stock |
|
$0.1600 | Buy Now |
DISTI #
MC33465N-27CTR
|
Avnet Americas | - Tape and Reel (Alt: MC33465N-27CTR) RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2814 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2814 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC33465N-27CTR
MC33465N-27CTR CAD Models
MC33465N-27CTR Part Data Attributes
|
MC33465N-27CTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33465N-27CTR
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.011 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.65 mm |