Part Details for MC33465N-30CTR by onsemi
Overview of MC33465N-30CTR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC33465N-30CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4508
|
Newark | Each |Onsemi MC33465N-30CTR Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-MC33465N-30CTR-ND
|
DigiKey | IC SUPERVISOR VOLT MONITOR Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77213 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | Volt Supervisor Monitor 1.1V to 5V 5-Pin SOT-23 T/R RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77213 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
4198015
|
Farnell | EACH RoHS: Compliant Min Qty: 1527 Lead time: 3 Weeks, 1 Days Container: Each | 77213 |
|
$0.2388 | Buy Now |
Part Details for MC33465N-30CTR
MC33465N-30CTR CAD Models
MC33465N-30CTR Part Data Attributes
|
MC33465N-30CTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33465N-30CTR
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.011 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.65 mm |