Part Details for MC33762DM-2828RG by onsemi
Overview of MC33762DM-2828RG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33762DM-2828RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0639
|
Newark | Dual Low Noise, Low Dropout Linear Voltage Regulator With 1.0 V On/Off Control/Reel |Onsemi MC33762DM-2828RG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.3670 | Buy Now |
DISTI #
MC33762DM-2828RG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.08A 8-Pin Micro T/R - Tape and Reel (Alt: MC33762DM-2828RG) RoHS: Not Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3769 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | IC REG LIN 2.8/2.8V MICRO8 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.2721 / $0.3201 | Buy Now |
DISTI #
MC33762DM-2828RG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.08A 8-Pin Micro T/R - Tape and Reel (Alt: MC33762DM-2828RG) RoHS: Not Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3769 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
3612597
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 12000 |
|
$0.3231 | Buy Now |
|
Flip Electronics | Stock, ship today | 3769 |
|
$0.1900 | RFQ |
Part Details for MC33762DM-2828RG
MC33762DM-2828RG CAD Models
MC33762DM-2828RG Part Data Attributes:
|
MC33762DM-2828RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33762DM-2828RG
onsemi
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Current2-Max | 0.08 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |