-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 8 Channel, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0701
|
Newark | Battery Cell Controller, Premium, 8 Channels, Tpl, Lqfp64/ Tray Rohs Compliant: Yes |Nxp MC33771CTP2AE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $12.0100 | Buy Now |
DISTI #
568-MC33771CTP2AE-ND
|
DigiKey | BATTERY CELL CONTROLLER, PREMIUM Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2219 | Buy Now |
DISTI #
MC33771CTP2AE
|
Avnet Americas | - Trays (Alt: MC33771CTP2AE) Min Qty: 480 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.2504 / $10.6678 | Buy Now |
DISTI #
771-MC33771CTP2AE
|
Mouser Electronics | Battery Management Battery Cell Controller, Premium, 8 Channels, TPL, LQFP64 RoHS: Compliant | 160 |
|
$10.6600 / $15.8200 | Buy Now |
|
Future Electronics | battery cell controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.4600 / $10.9900 | Buy Now |
DISTI #
MC33771CTP2AE
|
Avnet Silica | (Alt: MC33771CTP2AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33771CTP2AE
|
EBV Elektronik | (Alt: MC33771CTP2AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33771CTP2AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33771CTP2AE
NXP Semiconductors
Power Supply Support Circuit, Fixed, 8 Channel, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQFP-G64 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 61.6 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |