-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 6 Channel, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1295
|
Newark | Battery Cell Controller, Premium, 6 Channels, Tpl, Lqfp48/ Tray Rohs Compliant: Yes |Nxp MC33772CTP1AE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.2400 | Buy Now |
DISTI #
568-MC33772CTP1AE-ND
|
DigiKey | IC 6-CH LI-ION BATT CTRL 48LQFP Min Qty: 250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0936 | Buy Now |
DISTI #
MC33772CTP1AE
|
Avnet Americas | Battery Monitor Li-Ion SPI 6 Cells 5V 48-Pin LQFP-EP Tray - Trays (Alt: MC33772CTP1AE) Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.4108 / $7.3931 | Buy Now |
DISTI #
771-MC33772CTP1AE
|
Mouser Electronics | Battery Management Battery Cell Controller, Premium, 6 Channels, TPL, LQFP48 RoHS: Compliant | 223 |
|
$8.0900 / $11.5200 | Buy Now |
DISTI #
V36:1790_26086839
|
Arrow Electronics | Battery Controller Li-Ion 48-Pin HLQFP EP Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 1 |
|
$7.5960 / $11.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$6.3100 | Buy Now |
DISTI #
MC33772CTP1AE
|
Avnet Americas | Battery Monitor Li-Ion SPI 6 Cells 5V 48-Pin LQFP-EP Tray - Trays (Alt: MC33772CTP1AE) Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.4108 / $7.3931 | Buy Now |
DISTI #
MC33772CTP1AE
|
Avnet Silica | Battery Monitor Li-Ion SPI 6 Cells 5V 48-Pin LQFP-EP Tray (Alt: MC33772CTP1AE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33772CTP1AE
|
EBV Elektronik | Battery Monitor Li-Ion SPI 6 Cells 5V 48-Pin LQFP-EP Tray (Alt: MC33772CTP1AE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33772CTP1AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33772CTP1AE
NXP Semiconductors
Power Supply Support Circuit, Fixed, 6 Channel, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQFP-G48 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |