Part Details for MC33975TEK by NXP Semiconductors
Overview of MC33975TEK by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MC33975TEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0286
|
Newark | Switch Detection Interface, Spi, Wsoic32, Ic Interface Type:Spi, Interface Applications:Automotive Systems, Industrial Control Systems, Process Control & Security Systems, Supply Voltage Min:5.5V, Supply Voltage Max:28V, Interface Rohs Compliant: Yes |Nxp MC33975TEK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6000 / $8.9000 | Buy Now |
DISTI #
MC33975TEK-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
205 In Stock |
|
$4.3944 / $7.7500 | Buy Now |
DISTI #
MC33975TEK
|
Avnet Americas | Multiple Switch Detection Interface with Suppressed Wake-Up 32-Pin SOIC W Rail - Rail/Tube (Alt: MC33975TEK) RoHS: Compliant Min Qty: 798 Package Multiple: 42 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC33975TEK
|
Mouser Electronics | Interface - Specialized MULTI SW DETECT INTERFACE RoHS: Compliant | 41 |
|
$4.3900 / $7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 42 Container: Tube | 0Tube |
|
$3.9400 | Buy Now |
DISTI #
MC33975TEK
|
Avnet Americas | Multiple Switch Detection Interface with Suppressed Wake-Up 32-Pin SOIC W Rail - Rail/Tube (Alt: MC33975TEK) RoHS: Compliant Min Qty: 798 Package Multiple: 42 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
2890507
|
element14 Asia-Pacific | SWITCH DETECTION INTERFACE, SPI, WSOIC32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3363 / $8.1932 | Buy Now |
DISTI #
2890507
|
Farnell | SWITCH DETECTION INTERFACE, SPI, WSOIC32 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$5.0743 / $8.4739 | Buy Now |
Part Details for MC33975TEK
MC33975TEK CAD Models
MC33975TEK Part Data Attributes:
|
MC33975TEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33975TEK
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 PITCH, ROHS COMPLIANT, SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC33975TEK
This table gives cross-reference parts and alternative options found for MC33975TEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33975TEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33975TEKR2 | SPECIALTY INTERFACE CIRCUIT, PDSO32 | NXP Semiconductors | MC33975TEK vs MC33975TEKR2 |
MCZ33975EKR2 | SPECIALTY INTERFACE CIRCUIT, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 | Freescale Semiconductor | MC33975TEK vs MCZ33975EKR2 |
MC33975TEKR2 | Switch Detection Interface, 22-switches, 32mA Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32, Reel | Freescale Semiconductor | MC33975TEK vs MC33975TEKR2 |
MC33975TEK | Switch Detection Interface, 22-switches, 32mA Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32, Tray | Freescale Semiconductor | MC33975TEK vs MC33975TEK |