There are no models available for this part yet.
Overview of MC33FS5502Y0ES by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MC33FS5502Y0ES by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH1007
|
Newark | High Voltage Pmic, -40 To 125Deg C Rohs Compliant: Yes |Nxp MC33FS5502Y0ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6800 / $9.0000 | Buy Now | |
DISTI #
568-MC33FS5502Y0ES-ND
|
DigiKey | HIGH VOLTAGE PMIC QFN56 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
512 In Stock |
|
$3.4792 / $7.8200 | Buy Now | |
DISTI #
MC33FS5502Y0ES
|
Avnet Americas | High Voltage PMIC with Multiple SMPS and LDO 56-Pin HVQFN Tray - Trays (Alt: MC33FS5502Y0ES) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 260 Partner Stock |
|
RFQ | ||
DISTI #
MC33FS5502Y0ES
|
Avnet Americas | High Voltage PMIC with Multiple SMPS and LDO 56-Pin HVQFN Tray - Trays (Alt: MC33FS5502Y0ES) Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
771-MC33FS5502Y0ES
|
Mouser Electronics | Power Management Specialized - PMIC High Voltage power management IC, QFN56 RoHS: Compliant | 0 |
|
$4.1400 / $7.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$4.2000 | Buy Now | ||
Rochester Electronics | FS5502 - High Voltage power management IC, QFN56 RoHS: Compliant Status: Active Min Qty: 1 | 520 |
|
$4.2700 / $5.0200 | Buy Now | ||
DISTI #
MC33FS5502Y0ES
|
Avnet Silica | High Voltage PMIC with Multiple SMPS and LDO 56-Pin HVQFN Tray (Alt: MC33FS5502Y0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC33FS5502Y0ES by NXP Semiconductors
Part Data Attributes for MC33FS5502Y0ES by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
HVQFN-56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-01-27
|
Samacsys Manufacturer
|
NXP
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
S-PQCC-N56
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
60 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+7.5V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|