Part Details for MC33FS5502Y3ES by NXP Semiconductors
Overview of MC33FS5502Y3ES by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC33FS5502Y3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1008
|
Newark | High Voltage Pmic, -40 To 125Deg C Rohs Compliant: Yes |Nxp MC33FS5502Y3ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0600 / $9.5100 | Buy Now |
DISTI #
568-MC33FS5502Y3ES-ND
|
DigiKey | HIGH VOLTAGE PMIC QFN56 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1300 In Stock |
|
$4.3025 / $5.8200 | Buy Now |
DISTI #
MC33FS5502Y3ES
|
Avnet Americas | High Voltage PMIC with Multiple SMPS and LDO 56-Pin HVQFN Tray - Trays (Alt: MC33FS5502Y3ES) Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC33FS5502Y3ES
|
Mouser Electronics | Power Management Specialized - PMIC High Voltage power management IC, QFN56 RoHS: Compliant | 520 |
|
$4.6900 / $6.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$4.2000 | Buy Now |
DISTI #
MC33FS5502Y3ES
|
Avnet Silica | High Voltage PMIC with Multiple SMPS and LDO 56-Pin HVQFN Tray (Alt: MC33FS5502Y3ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33FS5502Y3ES
MC33FS5502Y3ES CAD Models
MC33FS5502Y3ES Part Data Attributes
|
MC33FS5502Y3ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS5502Y3ES
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-01-27 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |