Part Details for MC33FS8410G3ESR2 by NXP Semiconductors
Overview of MC33FS8410G3ESR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33FS8410G3ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6144
|
Newark | Safety Power Management Ic, Qfn56/ Reel Rohs Compliant: Yes |Nxp MC33FS8410G3ESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6300 | Buy Now |
DISTI #
568-MC33FS8410G3ESR2TR-ND
|
DigiKey | SYSTEM BASIS CHIP FS8410 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1089 | Buy Now |
DISTI #
MC33FS8410G3ESR2
|
Avnet Americas | Fail-Safe System Basis Chip with Multiple SMPS and LDO 56-Pin HVQFN T/R - Tape and Reel (Alt: MC33FS8410G3ESR2) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-MC33FS8410G3ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
DISTI #
MC33FS8410G3ESR2
|
Avnet Silica | Fail-Safe System Basis Chip with Multiple SMPS and LDO 56-Pin HVQFN T/R (Alt: MC33FS8410G3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33FS8410G3ESR2
MC33FS8410G3ESR2 CAD Models
MC33FS8410G3ESR2 Part Data Attributes
|
MC33FS8410G3ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS8410G3ESR2
NXP Semiconductors
Power Supply Management Circuit, Fixed, 6 Channel, +7.5V, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |