MC33FS8510A2ES
NXP Semiconductors
Description: Power Supply Management Circuit, Fixed, 6 Channel, +7.5V, PQCC56

Overview of MC33FS8510A2ES by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MC33FS8510A2ES by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC6155
Newark Safety Power Management Ic, Qfn56/ Tray Rohs Compliant: Yes |Nxp MC33FS8510A2ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.3700
  • 500 $6.1900
$6.1900 / $6.3700 Buy Now
DISTI # 568-MC33FS8510A2ES-ND
DigiKey SYSTEM BASIS CHIP FS8500 Min Qty: 260 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 260 $7.8091
$7.8091 Buy Now
DISTI # MC33FS8510A2ES
Avnet Americas Fail-Safe System Basis Chip with Multiple SMPS and LDO 56-Pin HVQFN - Trays (Alt: MC33FS8510A2ES) Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 771-MC33FS8510A2ES
Mouser Electronics Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant 0
  • 260 $7.8000
  • 520 $7.1100
  • 1,040 $6.2000
$6.2000 / $7.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray 0
Tray
  • 780 $5.5500
$5.5500 Buy Now
DISTI # MC33FS8510A2ES
Avnet Silica Fail-Safe System Basis Chip with Multiple SMPS and LDO 56-Pin HVQFN (Alt: MC33FS8510A2ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MC33FS8510A2ES by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC33FS8510A2ES by NXP Semiconductors

MC33FS8510A2ES
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HVQFN-56
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
Adjustable Threshold
NO
Analog IC - Other Type
SYSTEM BASIS CHIP
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
3
Number of Channels
6
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
5.1 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+7.5V
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
Want to compare parts?
  1. MC33FS8510A2ES
    NXP Semiconductors
    Power Supply Management Circuit, Fixed, 6 Channel, +7.5V, PQCC56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33FS8510A2ES by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33FS8510A2ES by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC33FS8510A2ES would you like to use for your alert(s)?
  • Please alert me when MC33FS8510A2ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33FS8510A2ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33FS8510A2ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33FS8510A2ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33FS8510A2ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33FS8510A2ES by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: