Part Details for MC33FS8520A0ES by NXP Semiconductors
Overview of MC33FS8520A0ES by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33FS8520A0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6669
|
Newark | Safety Power Management Ic, Qfn56/ Tray Rohs Compliant: Yes |Nxp MC33FS8520A0ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.3700 | Buy Now |
DISTI #
568-MC33FS8520A0ES-ND
|
DigiKey | SAFETY POWER MANAGEMENT IC, QFN5 Min Qty: 260 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1349 | Buy Now |
DISTI #
MC33FS8520A0ES
|
Avnet Americas | Step Down Converter with LDO Regulator 5-OUT 56-Pin HPQFN - Trays (Alt: MC33FS8520A0ES) Min Qty: 780 Package Multiple: 260 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC33FS8520A0ES
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 0 |
|
$6.3700 / $6.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$5.5500 | Buy Now |
Part Details for MC33FS8520A0ES
MC33FS8520A0ES CAD Models
MC33FS8520A0ES Part Data Attributes
|
MC33FS8520A0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS8520A0ES
NXP Semiconductors
Power Supply Management Circuit, Fixed, 6 Channel, +7.5V, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |