Part Details for MC33FS8520A0ESR2 by NXP Semiconductors
Overview of MC33FS8520A0ESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33FS8520A0ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6670
|
Newark | Safety Power Management Ic, Qfn56/ Reel Rohs Compliant: Yes |Nxp MC33FS8520A0ESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4200 | Buy Now |
DISTI #
568-MC33FS8520A0ESR2TR-ND
|
DigiKey | SAFETY POWER MANAGEMENT IC, QFN5 Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0230 | Buy Now |
DISTI #
MC33FS8520A0ESR2
|
Avnet Americas | Step Down Converter with LDO Regulator 5-OUT 56-Pin HPQFN T/R - Tape and Reel (Alt: MC33FS8520A0ESR2) Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$5.6851 / $6.2764 | Buy Now |
DISTI #
771-MC33FS8520A0ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$5.5500 | Buy Now |
Part Details for MC33FS8520A0ESR2
MC33FS8520A0ESR2 CAD Models
MC33FS8520A0ESR2 Part Data Attributes
|
MC33FS8520A0ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS8520A0ESR2
NXP Semiconductors
Power Supply Management Circuit, Fixed, 6 Channel, +7.5V, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |