Part Details for MC33PF3000A4ES by NXP Semiconductors
Overview of MC33PF3000A4ES by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33PF3000A4ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9244
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Auto, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC33PF3000A4ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.3100 | Buy Now |
DISTI #
MC33PF3000A4ES-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5122 | Buy Now |
DISTI #
MC33PF3000A4ES
|
Avnet Americas | MC33PF3000A4ES/HVQFN48/STANDAR - Trays (Alt: MC33PF3000A4ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC33PF3000A4ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, Auto, QFN 48 RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$4.6300 | Buy Now |
DISTI #
MC33PF3000A4ES
|
EBV Elektronik | MC33PF3000A4ES/HVQFN48/STANDAR (Alt: MC33PF3000A4ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33PF3000A4ES
MC33PF3000A4ES CAD Models
MC33PF3000A4ES Part Data Attributes
|
MC33PF3000A4ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF3000A4ES
NXP Semiconductors
Power Supply Support Circuit, Adjustable, 12 Channel, MOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8 TO 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |