Part Details for MC33PF8100CCESR2 by NXP Semiconductors
Overview of MC33PF8100CCESR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33PF8100CCESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7183
|
Newark | Power Management Ic, I.mx8, Pre-Prog, 7 Buck, 4 Ldo, Auto, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MC33PF8100CCESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
568-MC33PF8100CCESR2TR-ND
|
DigiKey | POWER MANAGEMENT IC I.MX8 PRE-PR Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7880 | Buy Now |
DISTI #
MC33PF8100CCESR2
|
Avnet Americas | PF8100 - Tape and Reel (Alt: MC33PF8100CCESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.5633 / $7.2458 | Buy Now |
DISTI #
771-MC33PF8100CCESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56 RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
DISTI #
MC33PF8100CCESR2
|
Avnet Silica | PF8100 (Alt: MC33PF8100CCESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PF8100CCESR2
|
EBV Elektronik | PF8100 (Alt: MC33PF8100CCESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33PF8100CCESR2
MC33PF8100CCESR2 CAD Models
MC33PF8100CCESR2 Part Data Attributes
|
MC33PF8100CCESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF8100CCESR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |