Part Details for MC33PF8101A0ES by NXP Semiconductors
Overview of MC33PF8101A0ES by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33PF8101A0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4116
|
Newark | Power Management Ic, 9Ch, I2C, Hvqfn-56, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:5, No. Of Ldo Regulators:3, No. Of Regulated Outputs:9, Digital Ic Case:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC33PF8101A0ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4800 / $12.7600 | Buy Now |
DISTI #
568-14769-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
467 In Stock |
|
$6.2938 / $11.1000 | Buy Now |
DISTI #
MC33PF8101A0ES
|
Avnet Americas | Step Down Converter with LDO Regulator 8-OUT 56-Pin HVQFN Tray - Trays (Alt: MC33PF8101A0ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC33PF8101A0ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 5 buck, 3 LDO, Auto, QFN 56 RoHS: Compliant | 0 |
|
$7.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.6300 | Buy Now |
DISTI #
MC33PF8101A0ES
|
Avnet Americas | Step Down Converter with LDO Regulator 8-OUT 56-Pin HVQFN Tray - Trays (Alt: MC33PF8101A0ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33PF8101A0ES
|
Avnet Americas | Step Down Converter with LDO Regulator 8-OUT 56-Pin HVQFN Tray - Trays (Alt: MC33PF8101A0ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33PF8101A0ES
|
Avnet Silica | Step Down Converter with LDO Regulator 8-OUT 56-Pin HVQFN Tray (Alt: MC33PF8101A0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PF8101A0ES
|
EBV Elektronik | Step Down Converter with LDO Regulator 8-OUT 56-Pin HVQFN Tray (Alt: MC33PF8101A0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3107062
|
element14 Asia-Pacific | POWER MANAGEMENT IC, 9CH, I2C, HVQFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3310 / $11.6516 | Buy Now |
Part Details for MC33PF8101A0ES
MC33PF8101A0ES CAD Models
MC33PF8101A0ES Part Data Attributes
|
MC33PF8101A0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF8101A0ES
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |