Part Details for MC33PF8200D2ES by NXP Semiconductors
Overview of MC33PF8200D2ES by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33PF8200D2ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3717
|
Newark | Power Management Ic, I.mx8, Pre-Prog, 7 Buck, 4 Ldo, Asil-B, Auto, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC33PF8200D2ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.0800 | Buy Now |
DISTI #
2156-MC33PF8200D2ES-ND
|
DigiKey | MC33PF8200D2ES - Power Managemen Min Qty: 33 Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$9.1700 | Buy Now |
DISTI #
MC33PF8200D2ES-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0328 | Buy Now |
DISTI #
MC33PF8200D2ES
|
Avnet Americas | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN - Trays (Alt: MC33PF8200D2ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC33PF8200D2ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, ASIL-B, Auto, QFN 56 RoHS: Compliant | 260 |
|
$8.6400 / $12.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.0400 | Buy Now |
|
Rochester Electronics | MC33PF8200D2ES - Power Management IC, i.MX8 RoHS: Compliant Status: Active Min Qty: 1 | 368 |
|
$7.8700 / $9.2600 | Buy Now |
DISTI #
MC33PF8200D2ES
|
Avnet Americas | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN - Trays (Alt: MC33PF8200D2ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33PF8200D2ES
|
EBV Elektronik | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN (Alt: MC33PF8200D2ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33PF8200D2ES
MC33PF8200D2ES CAD Models
MC33PF8200D2ES Part Data Attributes:
|
MC33PF8200D2ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF8200D2ES
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |