-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1213
|
Newark | Voltage Sensing, Active-Low, To-92-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Output Type:Active-Low, Open-Collector, Ic Case/Package:To-92, No. Of Pins:3Pins, Delay Time:- Rohs Compliant: Yes |Onsemi MC34064P-5RPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
MC34064P-5RPGOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2690 / $0.8100 | Buy Now |
DISTI #
MC34064P-5RPG
|
Avnet Americas | Volt Supervisor Detect 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC34064P-5RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2856 / $0.3196 | Buy Now |
DISTI #
863-MC34064P-5RPG
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 0 |
|
$0.2690 / $0.8100 | Order Now |
|
Future Electronics | MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2800 / $0.2950 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PBCY3 ' RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.2642 / $0.3108 | Buy Now |
DISTI #
MC34064P-5RPG
|
Avnet Americas | Volt Supervisor Detect 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC34064P-5RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2856 / $0.3196 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2279 |
|
RFQ | |
DISTI #
MC34064P-5RPG
|
Avnet Silica | Volt Supervisor Detect 3-Pin TO-92 Ammo (Alt: MC34064P-5RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Processor Supervisor 4.61V 1 3-Pin TO-92 Fan-Fold / IC SENSING CIRCUIT UV 5V TO-92 | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34064P-5RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064P-5RPG
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.6V |
This table gives cross-reference parts and alternative options found for MC34064P-5RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064P-5RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33064P-5RPG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RPG vs MC33064P-5RPG |
MC33064P-5RAG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC34064P-5RPG vs MC33064P-5RAG |
MC34064P-5RMG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC34064P-5RPG vs MC34064P-5RMG |
MC34064P-5RAG | Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC34064P-5RPG vs MC34064P-5RAG |