Part Details for MC34119P by Freescale Semiconductor
Overview of MC34119P by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for MC34119P
MC34119P CAD Models
MC34119P Part Data Attributes
|
MC34119P
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34119P
Freescale Semiconductor
IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC34119P
This table gives cross-reference parts and alternative options found for MC34119P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34119P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7233 | 1 W audio amplifier with mute | STMicroelectronics | MC34119P vs TDA7233 |
LM1895N | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | MC34119P vs LM1895N |
TBA820M | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8 | STMicroelectronics | MC34119P vs TBA820M |
MC34119P | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC34119P vs MC34119P |
NJM2113D | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | MC34119P vs NJM2113D |
MSC1157RS | Audio Amplifier, 0.44W, 1 Channel(s), 1 Func, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8 | LAPIS Semiconductor Co Ltd | MC34119P vs MSC1157RS |
LM2895P | 4.3W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, SIP-11 | Texas Instruments | MC34119P vs LM2895P |
LM1895N | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8 | Texas Instruments | MC34119P vs LM1895N |
SSM2211P | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | Analog Devices Inc | MC34119P vs SSM2211P |
TDA7267 | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | MC34119P vs TDA7267 |