Part Details for MC34161D by Rochester Electronics LLC
Overview of MC34161D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34161D
MC34161D CAD Models
MC34161D Part Data Attributes
|
MC34161D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34161D
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34161D
This table gives cross-reference parts and alternative options found for MC34161D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS-70020 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | onsemi | MC34161D vs AMIS-70020 |
ASM707CUAF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Alliance Semiconductor Corporation | MC34161D vs ASM707CUAF |
ASM708JCUAF | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Alliance Semiconductor Corporation | MC34161D vs ASM708JCUAF |
ASM708SCSA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MC34161D vs ASM708SCSA |
CAT706TVI-GT3 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Rochester Electronics LLC | MC34161D vs CAT706TVI-GT3 |
ASM690AESA | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Alliance Semiconductor Corporation | MC34161D vs ASM690AESA |
MAX705CUA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, MAX-8 | Rochester Electronics LLC | MC34161D vs MAX705CUA |
MAX692AESA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | Rochester Electronics LLC | MC34161D vs MAX692AESA |
ASM708CUAF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Alliance Semiconductor Corporation | MC34161D vs ASM708CUAF |
ASM708JESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MC34161D vs ASM708JESA |