Part Details for MC34164D-5G by onsemi
Overview of MC34164D-5G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34164D-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1751
|
Newark | Ana Under 5V Sense Crkt Rohs Compliant: Yes |Onsemi MC34164D-5G Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.8590 | Buy Now |
DISTI #
26K4049
|
Newark | Voltage Sensing Circuit, 32 Ua, 10V, 8-Soic, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Onsemi MC34164D-5G Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4470 | Buy Now |
DISTI #
MC34164D-5GOS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1538 In Stock |
|
$0.3547 / $0.9100 | Buy Now |
DISTI #
MC34164D-5G
|
Avnet Americas | Volt Supervisor Supply 5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34164D-5G) RoHS: Compliant Min Qty: 1862 Package Multiple: 98 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.3677 / $0.4116 | Buy Now |
DISTI #
863-MC34164D-5G
|
Mouser Electronics | Supervisory Circuits 4.27V UnderVoltage Sensing Circuit RoHS: Compliant | 7308 |
|
$0.3430 / $0.6300 | Buy Now |
DISTI #
V36:1790_07300930
|
Arrow Electronics | Processor Supervisor 4.33V 1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2241 | Americas - 893 |
|
$0.3289 / $0.6222 | Buy Now |
DISTI #
V79:2366_26238199
|
Arrow Electronics | Processor Supervisor 4.33V 1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 17 |
|
$0.2668 / $0.3756 | Buy Now |
|
Future Electronics | MC34164 Series 4.33 V Micropower Undervoltage Sensing Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 98 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
DISTI #
73155307
|
Verical | Processor Supervisor 4.33V 1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2241 | Americas - 893 |
|
$0.3289 / $0.5796 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 420 |
|
$0.2400 / $0.7500 | Buy Now |
Part Details for MC34164D-5G
MC34164D-5G CAD Models
MC34164D-5G Part Data Attributes
|
MC34164D-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164D-5G
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.33V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34164D-5G
This table gives cross-reference parts and alternative options found for MC34164D-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164D-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34164D-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC34164D-5G vs MC34164D-5 |