Part Details for MC34280FTB by onsemi
Overview of MC34280FTB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34280FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4583
|
Newark | Mc34280Ftb, Motor Drivers/Controllers |Onsemi MC34280FTB Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $8.2800 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PQFP32 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1250 |
|
$3.8700 / $4.5500 | Buy Now |
|
Chip1Cloud | Power Supply &, Management IC for Handheld Electronic Products | 1460 |
|
RFQ | |
DISTI #
4185933
|
Farnell | MC34280FTB, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 81 Lead time: 3 Weeks, 1 Days Container: Each | 1250 |
|
$4.5993 | Buy Now |
Part Details for MC34280FTB
MC34280FTB CAD Models
MC34280FTB Part Data Attributes:
|
MC34280FTB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34280FTB
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW BATTERY DETECT, PULSE FREQUENCY MODULATION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC34280FTB
This table gives cross-reference parts and alternative options found for MC34280FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34280FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34280FTBR2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, LQFP-32 | onsemi | MC34280FTB vs MC34280FTBR2 |