Part Details for MC34415 by SPC Multicomp
Overview of MC34415 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N0789
|
Newark | Wire-Board Connector Header 5 Position, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Mc34 Rohs Compliant: Yes |Multicomp Pro MC34415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1377 |
|
$0.0380 | Buy Now |
DISTI #
62158008
|
Verical | Conn Wire to Board HDR 5 POS 1.25mm Solder ST Top Entry SMD Min Qty: 1316 Package Multiple: 1 | Americas - 1377 |
|
$0.0555 | Buy Now |
DISTI #
1578188
|
element14 Asia-Pacific | HEADER, VERTICAL, SMT, 5WAY RoHS: Compliant Min Qty: 1 Container: Each | 1525 |
|
$0.2007 / $0.3092 | Buy Now |
DISTI #
1578188
|
Farnell | HEADER, VERTICAL, SMT, 5WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1525 |
|
$0.1938 / $0.3751 | Buy Now |
Part Details for MC34415
MC34415 CAD Models
MC34415 Part Data Attributes:
|
MC34415
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34415
SPC Multicomp
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |