Part Details for MC34501 by SPC Multicomp
Overview of MC34501 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5374
|
Newark | Wire-Board Connector, Receptacle 8 Position, 3.96Mm, Product Range:Mc34 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:1.25Mm, For Use With:Mc34 Series Contacts, Contact Material:Brass, No. Of Rows:1Rows Rohs Compliant: Yes |Multicomp Pro MC34501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1018 |
|
$0.0910 / $0.1650 | Buy Now |
DISTI #
1675788
|
element14 Asia-Pacific | CRIMP HOUSING, 3.96MM, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 1018 |
|
$0.0581 / $0.1029 | Buy Now |
DISTI #
1675788
|
Farnell | CRIMP HOUSING, 3.96MM, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1018 |
|
$0.0377 / $0.0779 | Buy Now |
Part Details for MC34501
MC34501 CAD Models
MC34501 Part Data Attributes
|
MC34501
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34501
SPC Multicomp
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |