Part Details for MC34503 by SPC Multicomp
Overview of MC34503 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5344
|
Newark | Wire-Board Connector, Receptacle 5 Position, 2.54Mm, Product Range:Mc34 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:2218T Crimp Contacts, Contact Material:Brass, No. Of Rows:1Rows Rohs Compliant: Yes |Multicomp Pro MC34503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.0170 | Buy Now |
DISTI #
1675757
|
element14 Asia-Pacific | CRIMP HOUSING, 2.54MM, 5WAY RoHS: Compliant Min Qty: 1 Container: Each | 5054 |
|
$0.0345 / $0.0610 | Buy Now |
DISTI #
1675757
|
Farnell | CRIMP HOUSING, 2.54MM, 5WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 5054 |
|
$0.0351 / $0.0740 | Buy Now |
Part Details for MC34503
MC34503 CAD Models
MC34503 Part Data Attributes
|
MC34503
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34503
SPC Multicomp
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |