Part Details for MC34505 by SPC Multicomp
Overview of MC34505 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4580
|
Newark | Plug And Socket Connector Housing, Product Range:2257(5557) Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:4.2Mm Pin & Socket Connectors, Colour:Natural, Connector Mounting:Free Hanging Rohs Compliant: Yes |Multicomp Pro MC34505 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 4861 |
|
$0.0680 / $0.1240 | Buy Now |
DISTI #
1578468
|
element14 Asia-Pacific | HOUSING, RECEPTACLE, 2 WAY, NYLON RoHS: Compliant Min Qty: 50 Container: Each | 4861 |
|
$0.0411 / $0.0830 | Buy Now |
DISTI #
1578468
|
Farnell | HOUSING, RECEPTACLE, 2 WAY, NYLON RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Each | 4861 |
|
$0.0489 / $0.1019 | Buy Now |
Part Details for MC34505
MC34505 CAD Models
MC34505 Part Data Attributes
|
MC34505
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34505
SPC Multicomp
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MC34517 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MC34505
This table gives cross-reference parts and alternative options found for MC34505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44441-1002 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, | Molex | MC34505 vs 44441-1002 |
5557-02R | Board Connector, 2 Contact(s), 2 Row(s), Female, Receptacle | Molex | MC34505 vs 5557-02R |
7946I7-2 | COMBINATION LINE CONNECTOR, RECEPTACLE | TE Connectivity | MC34505 vs 7946I7-2 |