Part Details for MC34585 by SPC Multicomp
Overview of MC34585 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4609
|
Newark | Plug And Socket Connector Housing, Product Range:2260(5560) Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:3Mm Pin & Socket Connectors, Colour:White, Connector Mounting:Free Hanging Rohs Compliant: Yes |Multicomp Pro MC34585 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1465 |
|
$0.2590 / $0.4710 | Buy Now |
|
Quest Components | PLUG AND SOCKET CONNECTOR HOUSING | 286 |
|
$0.1722 / $0.3690 | Buy Now |
Part Details for MC34585
MC34585 CAD Models
MC34585 Part Data Attributes:
|
MC34585
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34585
SPC Multicomp
Rectangular Power Connector, 4 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for MC34585
This table gives cross-reference parts and alternative options found for MC34585. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34585, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78216-1001 | Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | MC34585 vs 78216-1001 |
609090304218001 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | KYOCERA Corporation | MC34585 vs 609090304218001 |
609090304218001 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | MC34585 vs 609090304218001 |
1-6450863-1 | HEADER CONNECTOR,HYBRID,RECEPT,0+4 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | MC34585 vs 1-6450863-1 |