Part Details for MC34676BEPR2 by Freescale Semiconductor
Overview of MC34676BEPR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34676BEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC34676BEPR2-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 12DFN Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9592 In Stock |
|
$4.3500 | Buy Now |
|
Rochester Electronics | Battery Charge Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 9592 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for MC34676BEPR2
MC34676BEPR2 CAD Models
MC34676BEPR2 Part Data Attributes
|
MC34676BEPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34676BEPR2
Freescale Semiconductor
BATTERY CHARGE CONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |