There are no models available for this part yet.
Overview of MC34717 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34717 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N4637
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:2261(5561) Series Rohs Compliant: Yes |Multicomp Pro MC34717 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$0.4910 / $0.8930 | Buy Now |
CAD Models for MC34717 by SPC Multicomp
Part Data Attributes for MC34717 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE46
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-2
|
Alternate Parts for MC34717
This table gives cross-reference parts and alternative options found for MC34717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34717 vs 71233-0006 |
1410271-3 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | MC34717 vs 1410271-3 |
71231-0705 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34717 vs 71231-0705 |
0757300104 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | MC34717 vs 0757300104 |
39-31-9049 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34717 vs 39-31-9049 |
39-30-1044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MC34717 vs 39-30-1044 |
39-34-9041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34717 vs 39-34-9041 |
39-31-0045 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | MC34717 vs 39-31-0045 |
1410271-8 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | MC34717 vs 1410271-8 |
0432550017 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MC34717 vs 0432550017 |