Part Details for MC34PF1510A7EP by NXP Semiconductors
Overview of MC34PF1510A7EP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34PF1510A7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0179
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn, Tray/ Tray Rohs Compliant: Yes |Nxp MC34PF1510A7EP Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.6400 | Buy Now |
DISTI #
MC34PF1510A7EP-ND
|
DigiKey | PF1510 Min Qty: 490 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2244 | Buy Now |
DISTI #
MC34PF1510A7EP
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with LPDDR2 4.1V to 6V 40-Pin QFN Tray - Trays (Alt: MC34PF1510A7EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC34PF1510A7EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN, Tray RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
Future Electronics | Power Management Integrated Circuit (PMIC) for low power application processors RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.1700 | Buy Now |
|
Rochester Electronics | PF1510 - Power Management IC, 3 Buck Regs, 3 LDO Regs RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$2.6200 / $3.0900 | Buy Now |
DISTI #
MC34PF1510A7EP
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with LPDDR2 4.1V to 6V 40-Pin QFN Tray - Trays (Alt: MC34PF1510A7EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
4282938
|
Farnell | RoHS: Compliant Min Qty: 116 Container: Each | 0 |
|
$4.4954 | Buy Now |
Part Details for MC34PF1510A7EP
MC34PF1510A7EP CAD Models
MC34PF1510A7EP Part Data Attributes:
|
MC34PF1510A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF1510A7EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 |