Part Details for MC34PF1550A6EPR2 by NXP Semiconductors
Overview of MC34PF1550A6EPR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC34PF1550A6EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0184
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, Charger, 40 Qfn 5X5/ Reel Rohs Compliant: Yes |Nxp MC34PF1550A6EPR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
MC34PF1550A6EPR2-ND
|
DigiKey | PF1550 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9036 | Buy Now |
DISTI #
MC34PF1550A6EPR2
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for Low Power Application Processors 4.1V to 6V 40-Pin QFN T/R - Tape and Reel (Alt: MC34PF1550A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8075 / $3.0995 | Buy Now |
DISTI #
771-MC34PF1550A6EPR2
|
Mouser Electronics | Power Management Specialized - PMIC PF1550 RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
V36:1790_21779976
|
Arrow Electronics | Application Processors -0.3V to 3.6V 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2352 | Americas - 5000 |
|
$2.8160 | Buy Now |
|
Future Electronics | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
DISTI #
76879576
|
Verical | Application Processors -0.3V to 3.6V 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2352 | Americas - 5000 |
|
$2.8160 | Buy Now |
DISTI #
MC34PF1550A6EPR2
|
Avnet Silica | Power Management Integrated Circuit (PMIC) for Low Power Application Processors 4.1V to 6V 40-Pin QFN T/R (Alt: MC34PF1550A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF1550A6EPR2
|
EBV Elektronik | Power Management Integrated Circuit (PMIC) for Low Power Application Processors 4.1V to 6V 40-Pin QFN T/R (Alt: MC34PF1550A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF1550A6EPR2
MC34PF1550A6EPR2 CAD Models
MC34PF1550A6EPR2 Part Data Attributes
|
MC34PF1550A6EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF1550A6EPR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |