-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7149
|
Newark | Power Management Ic, 14 Ch, I2C, Qfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of Ldo Regulators:7, No. Of Regulated Outputs:14, Digital Ic Case:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC34PF4210A1ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$8.7700 / $11.8200 | Buy Now |
DISTI #
568-13859-ND
|
DigiKey | PF4210 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$5.8251 / $10.2700 | Buy Now |
DISTI #
MC34PF4210A1ES
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 13-OUT 56-Pin QFN Tray - Trays (Alt: MC34PF4210A1ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC34PF4210A1ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX 8M, pre-prog, 10 Bit ADC ,4/6 buck, 7 LDO, 5 boost, QFN 56 RoHS: Compliant | 0 |
|
$7.0700 / $10.4000 | Order Now |
|
Future Electronics | 14-channel power management IC optimized for i.MX 8M RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.5600 | Buy Now |
DISTI #
MC34PF4210A1ES
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 13-OUT 56-Pin QFN Tray - Trays (Alt: MC34PF4210A1ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC34PF4210A1ES
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 13-OUT 56-Pin QFN Tray - Trays (Alt: MC34PF4210A1ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC34PF4210A1ES
|
Avnet Silica | Step Up DC-DC Converter with LDO Regulator 13-OUT 56-Pin QFN Tray (Alt: MC34PF4210A1ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 260 |
|
Buy Now | |
DISTI #
MC34PF4210A1ES
|
EBV Elektronik | Step Up DC-DC Converter with LDO Regulator 13-OUT 56-Pin QFN Tray (Alt: MC34PF4210A1ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2887127
|
element14 Asia-Pacific | POWER MANAGEMENT IC, 14 CH, I2C, QFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$7.9982 / $11.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF4210A1ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF4210A1ES
NXP Semiconductors
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |