Part Details for MC34PF4210A1ESR2 by NXP Semiconductors
Overview of MC34PF4210A1ESR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34PF4210A1ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4236
|
Newark | Power Management Ic, I.mx 8M, Pre-Prog, 10 Bit Adc ,4/6 Buck, 7 Ldo, 5 Boost, Qfn 56/Reel Rohs Compliant: Yes |Nxp MC34PF4210A1ESR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 | Buy Now |
DISTI #
568-13857-1-ND
|
DigiKey | PF4210 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3999 In Stock |
|
$5.6094 / $10.2700 | Buy Now |
DISTI #
MC34PF4210A1ESR2
|
Avnet Americas | Step Down/Step Up Converter and LDO Regulator 24-OUT 56-Pin QFN T/R - Tape and Reel (Alt: MC34PF4210A1ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.3403 / $5.8956 | Buy Now |
DISTI #
771-MC34PF4210A1ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX 8M, pre-prog, 10 Bit ADC ,4/6 buck, 7 LDO, 5 boost, QFN 56 | 0 |
|
$5.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$5.2100 | Buy Now |
DISTI #
MC34PF4210A1ESR2
|
Avnet Americas | Step Down/Step Up Converter and LDO Regulator 24-OUT 56-Pin QFN T/R - Tape and Reel (Alt: MC34PF4210A1ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.3403 / $5.8956 | Buy Now |
|
Ameya Holding Limited | PF4210 | 1008 |
|
RFQ | |
DISTI #
MC34PF4210A1ESR2
|
Avnet Americas | Step Down/Step Up Converter and LDO Regulator 24-OUT 56-Pin QFN T/R - Tape and Reel (Alt: MC34PF4210A1ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.3403 / $5.8956 | Buy Now |
DISTI #
MC34PF4210A1ESR2
|
Avnet Silica | Step Down/Step Up Converter and LDO Regulator 24-OUT 56-Pin QFN T/R (Alt: MC34PF4210A1ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF4210A1ESR2
|
EBV Elektronik | Step Down/Step Up Converter and LDO Regulator 24-OUT 56-Pin QFN T/R (Alt: MC34PF4210A1ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF4210A1ESR2
MC34PF4210A1ESR2 CAD Models
MC34PF4210A1ESR2 Part Data Attributes
|
MC34PF4210A1ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF4210A1ESR2
NXP Semiconductors
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |