Part Details for MC35832 by SPC Multicomp
Overview of MC35832 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC35832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9091
|
Newark | Static Shielding Bag, Metal-In, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Resealable, Product Range:-, Height:5" Rohs Compliant: Yes |Multicomp MC35832 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now |