Part Details for MC36244 by SPC Multicomp
Overview of MC36244 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9762
|
Newark | Fuse, Ptc Reset, Pptc Case Style:1812 (4532 Metric), Product Range:Mc36 Series, Voltage Rating:6Vdc, Holding Current:2.6A, Tripping Current:5A, Time To Trip:2.5S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC36244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24 |
|
$0.0230 | Buy Now |
DISTI #
1862493
|
element14 Asia-Pacific | FUSE, PTC RESET RoHS: Compliant Min Qty: 1 Container: Cut Tape | 144 |
|
$0.1190 / $0.1996 | Buy Now |
DISTI #
1862493
|
Farnell | FUSE, PTC RESET RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 6 Days Container: Cut Tape | 144 |
|
$0.1171 / $0.2141 | Buy Now |
Part Details for MC36244
MC36244 CAD Models
MC36244 Part Data Attributes:
|
MC36244
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36244
SPC Multicomp
PTC Resettable Fuse, 6V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |