Part Details for MC36253 by SPC Multicomp
Overview of MC36253 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9771
|
Newark | Fuse, Ptc Reset, Product Range:Mc36 Series, Voltage Rating:30Vdc, Holding Current:2.5A, Trip Current:5A, Time To Trip:40S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-, Length:11.4Mm, Thickness:3Mm Rohs Compliant: Yes |Multicomp Pro MC36253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.0350 | Buy Now |
Part Details for MC36253
MC36253 CAD Models
MC36253 Part Data Attributes
|
MC36253
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36253
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.02 OHMS | |
Construction | RECTANGULAR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |