Part Details for MC36363 by SPC Multicomp
Overview of MC36363 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3872
|
Newark | Static Shielding Bag, Metal-In, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:16", Length - Metric:406Mm, Width - Imperial:12", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Resealable, Product Range:-, Height:16" Rohs Compliant: Yes |Multicomp MC36363 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$46.4000 / $56.9500 | Buy Now |