Part Details for MC36CH1O1CRA2 by Carlo Gavazzi Holding AG
Overview of MC36CH1O1CRA2 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36CH1O1CRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1648
|
Newark | Safety Interlock Sw, Spst/0.25A/24V/Cabl, Product Range:Mc36C Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:24V, Contact Current Ac Max:250Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Carlo Gavazzi MC36CH1O1CRA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$65.0000 | Buy Now |
DISTI #
225-MC36CH1O1CRA2
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors SAFETY MAGNETIC SENSOR RIGHT 1NO+1NC CABLE RoHS: Compliant | 2 |
|
$48.1000 / $61.7500 | Buy Now |
|
Onlinecomponents.com | Safety Magnetic Sensor - Right - 1No+1Nc - Cable - 0.56 x 1.97 x 0.99 Inches RoHS: Compliant |
5 In Stock |
|
$43.2600 / $57.1900 | Buy Now |
DISTI #
MC36CH1O1CRA2
|
TME | Sensor: inductive, IP67, 12÷24VDC, 12÷24VAC, 250mA, -25÷80°C, 100Hz Min Qty: 1 | 0 |
|
$42.6300 / $49.1900 | RFQ |
|
Master Electronics | Safety Magnetic Sensor - Right - 1No+1Nc - Cable - 0.56 x 1.97 x 0.99 Inches RoHS: Compliant |
5 In Stock |
|
$43.2600 / $57.1900 | Buy Now |
Part Details for MC36CH1O1CRA2
MC36CH1O1CRA2 CAD Models
MC36CH1O1CRA2 Part Data Attributes
|
MC36CH1O1CRA2
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MC36CH1O1CRA2
Carlo Gavazzi Holding AG
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Breadth | 13 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 36 mm | |
Housing | PBT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NC/NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |