Part Details for MC37X50IG2 by Panduit Corp
Overview of MC37X50IG2 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC37X50IG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2352
|
Newark | Slotted Metric Duct, Pvc, 37Mm X 50Mm X Rohs Compliant: Yes |Panduit MC37X50IG2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7800 / $38.7000 | Buy Now |
DISTI #
298-22470-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$56.3580 / $63.6300 | Buy Now |
DISTI #
MC37X50IG2
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Gray - Bag (Alt: MC37X50IG2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$21.0600 | Buy Now |
DISTI #
644-MC37X50IG2
|
Mouser Electronics | Wire Ducting & Raceways Slotted Metric Duct PVC,37x50mmx2M RoHS: Compliant | 0 |
|
$43.9100 | Order Now |
DISTI #
PANMC37X50IG2
|
Heilind Electronics | Slotted Metric Duct, PVC, x x 37mm 50mm | Americas - 0 in Stock |
|
$27.6923 / $29.0323 | Buy Now |
|
Onlinecomponents.com | Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 37.1mm W x 47.8mm H - 2m Length - Lead-Free PVC RoHS: Compliant |
38 In Stock |
|
$41.6700 / $53.8100 | Buy Now |
DISTI #
77406877
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray Min Qty: 2 Package Multiple: 2 Date Code: 2402 | Americas - 38 |
|
$50.5091 / $67.5157 | Buy Now |
DISTI #
MC37X50IG2
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Gray - Bag (Alt: MC37X50IG2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$21.0600 | Buy Now |
DISTI #
000000000000624787
|
Sager | Wire Ducting & Raceways Slotted Metric Duct PVC,37x50mmx2M Min Qty: 20 | 0 |
|
$21.4300 / $22.5000 | Buy Now |
DISTI #
3284806
|
Farnell | NAR METRIC DCT,PVC,37MMX50MMX2M,LG,2MT RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$66.0462 | Buy Now |
Part Details for MC37X50IG2
MC37X50IG2 CAD Models
MC37X50IG2 Part Data Attributes:
|
MC37X50IG2
Panduit Corp
Buy Now
|
Compare Parts:
MC37X50IG2
Panduit Corp
|
Samacsys Manufacturer | Panduit |