Part Details for MC37X75WH2 by Panduit Corp
Overview of MC37X75WH2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC37X75WH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9049
|
Newark | Slotted Metric Duct, Pvc,37Mm X 75Mm X 2 |Panduit MC37X75WH2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8500 / $46.3400 | Buy Now |
DISTI #
MC37X75WH2-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0030 | Buy Now |
DISTI #
MC37X75WH2
|
Avnet Americas | METRIC SLOTTED DUCT BASE & COVER - Bag (Alt: MC37X75WH2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$25.2100 | Buy Now |
DISTI #
644-MC37X75WH2
|
Mouser Electronics | Wire Ducting & Raceways Slotted Metric Duct PVC,37x75mmx2M RoHS: Compliant | 0 |
|
$45.9500 | Order Now |
DISTI #
PANMC37X75WH2
|
Heilind Electronics | SLOTTED METRIC DUCT, PVC,37MM X 75MM X 2 | Americas - 0 in Stock |
|
$33.1538 / $34.7581 | Buy Now |
|
Onlinecomponents.com | Wiring Duct+Cover, Narrow Slot, - White - 37.1mm W x 72.4mm H - 2m Length - Lead-Free PVC RoHS: Compliant | 0 |
|
$28.7300 / $33.5100 | Buy Now |
DISTI #
MC37X75WH2
|
Avnet Americas | METRIC SLOTTED DUCT BASE & COVER - Bag (Alt: MC37X75WH2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$25.2100 | Buy Now |
DISTI #
000000000000624792
|
Sager | Wire Ducting & Raceways Slotted Metric Duct PVC,37x75mmx2M Min Qty: 20 | 0 |
|
$26.2800 / $27.6300 | Buy Now |