Part Details for MC3CG-S4 by Amphenol Corporation
Overview of MC3CG-S4 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3CG-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7053
|
Avnet Americas | M40 cord grip Cable Range 17.0-19.5mm - Bulk (Alt: 14R7053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 71 Partner Stock |
|
$26.8200 / $28.6200 | Buy Now |
DISTI #
MC3CG-S4
|
Avnet Americas | M40 cord grip Cable Range 17.0-19.5mm - Boxed Product (Development Kits) (Alt: MC3CG-S4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$21.9875 / $31.4042 | Buy Now |
DISTI #
654-MC3CG-S4
|
Mouser Electronics | Circular Metric Connectors M40 C Grip Core Crimp Dia. 21.5-26mm RoHS: Compliant | 154 |
|
$23.5700 / $24.1700 | Buy Now |
DISTI #
MC3CG-S4
|
TTI | Circular Metric Connectors M40 C Grip Core Crimp Dia. 21.5-26mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 55 In Stock |
|
$20.8600 / $22.4200 | Buy Now |
DISTI #
MC3CG-S4
|
TME | backshell M40 for cable 17 - 19.5mm Min Qty: 50 | 0 |
|
$14.0600 | RFQ |
DISTI #
MC3CG-S4
|
Avnet Abacus | M40 cord grip Cable Range 17.0-19.5mm (Alt: MC3CG-S4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MC3CG-S4
MC3CG-S4 CAD Models
MC3CG-S4 Part Data Attributes
|
MC3CG-S4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MC3CG-S4
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |